RS PRO Rectangular Magnetic Proximity Sensor, CO, 120V ac, 1.5A, IP67

Технически документи
Спецификации
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
CO
Terminal Type
Wire Lead
Maximum Current
1.5A
Maximum AC Voltage
120V ac
Maximum DC Voltage
175V dc
Switching Frequency
100Hz
Contact Resistance
150mΩ
Total Length
528.5mm
Length
28.5mm
Width
19mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6.3mm
Страна на произход
China
€ 5,82
€ 5,82 Всеки (ex VAT)
1
€ 5,82
€ 5,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
CO
Terminal Type
Wire Lead
Maximum Current
1.5A
Maximum AC Voltage
120V ac
Maximum DC Voltage
175V dc
Switching Frequency
100Hz
Contact Resistance
150mΩ
Total Length
528.5mm
Length
28.5mm
Width
19mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6.3mm
Страна на произход
China