Технически документи
Спецификации
Brand
RS ProType
LED Bulkhead
Shape
Rectangular
Wattage
8 W
Voltage Rating
100 → 277 V ac
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Type
Opal
Diffuser Colour
Red
Light Output Colour
Daylight
Length
240 mm
Width
125 mm
Depth
105 mm
IP Rating
IP65
Case Material
Aluminium, Polycarbonate
Distrelec Product Id
30418170
Страна на произход
China
€ 24,97
€ 24,97 Всеки (ex VAT)
1
€ 24,97
€ 24,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
LED Bulkhead
Shape
Rectangular
Wattage
8 W
Voltage Rating
100 → 277 V ac
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Type
Opal
Diffuser Colour
Red
Light Output Colour
Daylight
Length
240 mm
Width
125 mm
Depth
105 mm
IP Rating
IP65
Case Material
Aluminium, Polycarbonate
Distrelec Product Id
30418170
Страна на произход
China