RS PRO Rechargeable LED Work Light, 1500 lumens, USB Plug, 220 → 240 V, IP54

Технически документи
Спецификации
Brand
RS ProType
Portable Task Light
Lamp Type
LED
Luminosity
1500 lm
Wattage
20
Luminosity
1500 Lumens
Voltage Rating
220 → 240 V
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IP54
Case Material
ABS & Aluminium
Height
225mm
Length
58.2 mm
Width
158 mm
Lamp Supplied
Yes
Страна на произход
China
€ 61,29
€ 61,29 Всеки (ex VAT)
1
€ 61,29
€ 61,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Portable Task Light
Lamp Type
LED
Luminosity
1500 lm
Wattage
20
Luminosity
1500 Lumens
Voltage Rating
220 → 240 V
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IP54
Case Material
ABS & Aluminium
Height
225mm
Length
58.2 mm
Width
158 mm
Lamp Supplied
Yes
Страна на произход
China