RS PRO Radial Flow Turbine Flow Meter for Liquid, 0.25 L/min Min, 6.5 L/min Max

Номер на артикул на RS: 257-149Марка: RS PRO
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Brand

RS Pro

Media Monitored

Liquid

Device Type

Radial Flow Turbine

Minimum Flow Rate

0.25 L/min

Maximum Flow Rate

6.5 L/min

Supply Voltage

4.5 → 16 V dc

Pipe Diameter Range

15 mm

Maximum Pressure

20bar

Material

Acetal Copolymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Current Rating

10 mA

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Liquid Flow Sensors

RS PRO flow transducers manufactured in acetal copolymer with brass compression fittings at both ends to fit 15 mm diameter pipe connections. These flow sensors are designed to tailor the transducer to any particular requirements and needs of the user. A variety of pipe connections, electrical terminations and flow ranges are possible giving several possible ways in which it can be arranged that should satisfy various applications.

Before installing flow sensors there are a few things to consider which are bends, valves, flow regulators, tee junctions and other fittings with cause the flow to travel faster at one side of the pipe relative to the other. This asymmetry in the flow can affect the calibration and the disturbance should be as far removed from the sensor as possible and ideally put after the flow sensor. Turbine transducers are affected by viscosity and where possible the viscosity (temperature) of the liquid should be kept fairly constant.

Sensor options include:
257-149 - Grey liquid flow sensor,0.25 to 6.5 l/min, 500Hz, 4600 pulses/litre
257-133 - Beige liquid flow sensor,1.5 to 30 l/min, 600Hz, 1200 pulses/litre

These RS PRO flow transducers have been manufactured to the highest standards and with correct installation and maintenance they will last a long time with reliable operation throughout.

Features and Benefits:

Provides a pulsed output proportional to flow rate
LED and photodetector are separated by a turbine mounted on sapphire bearings
The bearings are made of sapphire for long life and reliability
LED requires an external current limiting resistor (dependent on supply voltage)
Suitable for use with mains and heating system waters etc.
Rise/fall times 60/6ns
Output voltage 200mV (low); VCC (high)
Diode: Forward current 10mA, Power dissipation 100mW
Body, retaining cap and rotor material is acetal copolymer
Rotor housing is clear nylon
Stainless steel spindle - good chemical resistance
Nitrile rubber 'O' ring
Length: 89 mm
Height: 51 mm
Width: 37 mm
Easy to install and simple to use
Low pressure drop
Various flow rates
High resolution/frequency output

How it works
A jet of liquid is directed at a free running turbine in a specially shaped chamber. The rate of rotation of the turbine is directly proportional to flow rate and the number of revolutions is proportional to the total amount of liquid passed. The passage of each turbine blade cuts a powerful beam of infra red light, this blocking is detected electronically.

Typical Applications:

Flow sensors and indicators are flow meter devices used to measure the amount of liquid, gas or vapour that passes through them and each type of flow sensor has its own specific applications and installation constraints. These flow transducers have been designed for use with mains and heating system waters. Flow sensors can be found in various applications that require control of fluids such as:
Washing machines
Showers
Dishwashers
Beverage dispensers
Water treatment
Cooling systems

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Може да се интересувате от

€ 67,97

€ 67,97 Всеки (ex VAT)

RS PRO Radial Flow Turbine Flow Meter for Liquid, 0.25 L/min Min, 6.5 L/min Max

€ 67,97

€ 67,97 Всеки (ex VAT)

RS PRO Radial Flow Turbine Flow Meter for Liquid, 0.25 L/min Min, 6.5 L/min Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Media Monitored

Liquid

Device Type

Radial Flow Turbine

Minimum Flow Rate

0.25 L/min

Maximum Flow Rate

6.5 L/min

Supply Voltage

4.5 → 16 V dc

Pipe Diameter Range

15 mm

Maximum Pressure

20bar

Material

Acetal Copolymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Current Rating

10 mA

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Liquid Flow Sensors

RS PRO flow transducers manufactured in acetal copolymer with brass compression fittings at both ends to fit 15 mm diameter pipe connections. These flow sensors are designed to tailor the transducer to any particular requirements and needs of the user. A variety of pipe connections, electrical terminations and flow ranges are possible giving several possible ways in which it can be arranged that should satisfy various applications.

Before installing flow sensors there are a few things to consider which are bends, valves, flow regulators, tee junctions and other fittings with cause the flow to travel faster at one side of the pipe relative to the other. This asymmetry in the flow can affect the calibration and the disturbance should be as far removed from the sensor as possible and ideally put after the flow sensor. Turbine transducers are affected by viscosity and where possible the viscosity (temperature) of the liquid should be kept fairly constant.

Sensor options include:
257-149 - Grey liquid flow sensor,0.25 to 6.5 l/min, 500Hz, 4600 pulses/litre
257-133 - Beige liquid flow sensor,1.5 to 30 l/min, 600Hz, 1200 pulses/litre

These RS PRO flow transducers have been manufactured to the highest standards and with correct installation and maintenance they will last a long time with reliable operation throughout.

Features and Benefits:

Provides a pulsed output proportional to flow rate
LED and photodetector are separated by a turbine mounted on sapphire bearings
The bearings are made of sapphire for long life and reliability
LED requires an external current limiting resistor (dependent on supply voltage)
Suitable for use with mains and heating system waters etc.
Rise/fall times 60/6ns
Output voltage 200mV (low); VCC (high)
Diode: Forward current 10mA, Power dissipation 100mW
Body, retaining cap and rotor material is acetal copolymer
Rotor housing is clear nylon
Stainless steel spindle - good chemical resistance
Nitrile rubber 'O' ring
Length: 89 mm
Height: 51 mm
Width: 37 mm
Easy to install and simple to use
Low pressure drop
Various flow rates
High resolution/frequency output

How it works
A jet of liquid is directed at a free running turbine in a specially shaped chamber. The rate of rotation of the turbine is directly proportional to flow rate and the number of revolutions is proportional to the total amount of liquid passed. The passage of each turbine blade cuts a powerful beam of infra red light, this blocking is detected electronically.

Typical Applications:

Flow sensors and indicators are flow meter devices used to measure the amount of liquid, gas or vapour that passes through them and each type of flow sensor has its own specific applications and installation constraints. These flow transducers have been designed for use with mains and heating system waters. Flow sensors can be found in various applications that require control of fluids such as:
Washing machines
Showers
Dishwashers
Beverage dispensers
Water treatment
Cooling systems

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Може да се интересувате от