RS PRO Rack Case, Ventilated, 423 x 466 x 3mm

Номер на артикул на RS: 665-7652Марка: RS PRODistrelec Article No.: 30395313
brand-logo

Технически документи

Спецификации

Brand

RS Pro

External Height

3 mm

External Width

466 mm

External Dimensions

423 x 466 x 3mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

For Use With

RS PRO Heavy Duty Rack Case Series

Страна на произход

Thailand

Детайли за продукта

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Features and benefits

  • Highly durable and heavy duty design

  • Ventilated, allowing good air circulation and temperature control

  • Handles for ease of installation and safe removal

  • Ventilated and Un-ventilated top covers available (purchased separately)

  • Quick and easy to install

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 6657630: Heavy duty rack case,1U 466x423x34.6mm

  • 6657633: Heavy duty rack case,2U 466x423x79.1mm

  • 6657637: Heavy duty rack case,3U 466x423x123.5mm

  • 6657646: Heavy duty rack case,4U 466x423x168mm

  • 6657649: Heavy duty rack case,5U 466x423x212.4mm

  • 6657643: Heavy duty rack case,6U 466x423x256.9mm

Are top covers included?

Ventilated and Non-Ventilated top covers can be purchased separately via:

  • 6657652: Heavy duty rack case vented top cover

  • 6657655: Heavy duty rack case unvented top cover

Може да се интересувате от

€ 43,02

€ 43,02 Всеки (ex VAT)

RS PRO Rack Case, Ventilated, 423 x 466 x 3mm

€ 43,02

€ 43,02 Всеки (ex VAT)

RS PRO Rack Case, Ventilated, 423 x 466 x 3mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

External Height

3 mm

External Width

466 mm

External Dimensions

423 x 466 x 3mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

For Use With

RS PRO Heavy Duty Rack Case Series

Страна на произход

Thailand

Детайли за продукта

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Features and benefits

  • Highly durable and heavy duty design

  • Ventilated, allowing good air circulation and temperature control

  • Handles for ease of installation and safe removal

  • Ventilated and Un-ventilated top covers available (purchased separately)

  • Quick and easy to install

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 6657630: Heavy duty rack case,1U 466x423x34.6mm

  • 6657633: Heavy duty rack case,2U 466x423x79.1mm

  • 6657637: Heavy duty rack case,3U 466x423x123.5mm

  • 6657646: Heavy duty rack case,4U 466x423x168mm

  • 6657649: Heavy duty rack case,5U 466x423x212.4mm

  • 6657643: Heavy duty rack case,6U 466x423x256.9mm

Are top covers included?

Ventilated and Non-Ventilated top covers can be purchased separately via:

  • 6657652: Heavy duty rack case vented top cover

  • 6657655: Heavy duty rack case unvented top cover

Може да се интересувате от