RS PRO Rack Case, Ventilated, 0.9 x 483 x 350mm

Номер на артикул на RS: 224-486Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

External Depth

350mm

External Height

0.9 mm

External Width

483 mm

External Dimensions

0.9 x 483 x 350mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

Детайли за продукта

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Може да се интересувате от
RS PRO Steel Ventilated Top Cover
€ 28,91Всеки (ex VAT)

P.O.A.

RS PRO Rack Case, Ventilated, 0.9 x 483 x 350mm

P.O.A.

RS PRO Rack Case, Ventilated, 0.9 x 483 x 350mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Steel Ventilated Top Cover
€ 28,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

External Depth

350mm

External Height

0.9 mm

External Width

483 mm

External Dimensions

0.9 x 483 x 350mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

Детайли за продукта

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Може да се интересувате от
RS PRO Steel Ventilated Top Cover
€ 28,91Всеки (ex VAT)