RS PRO R 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
40mm
Best Accuracy
± 2.5%
Case Material
Black ABS Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
0 →10bar
Страна на произход
Poland
€ 15,66
€ 15,66 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 15,66
€ 15,66 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,66 |
5 - 9 | € 15,18 |
10+ | € 14,67 |
Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
40mm
Best Accuracy
± 2.5%
Case Material
Black ABS Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
0 →10bar
Страна на произход
Poland