Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Quick Exhaust Valve, R 1/8 in Female x 10 bar, Threaded

Номер на артикул на RS: 176-2258Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Threaded Connections

R 1/8 in Female

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Built-In Silencer

Yes

Threaded Connection - Gender

Female

Threaded Connection Size

1/8in

Minimum Operating Pressure

0.3bar

Threaded Connection Type

R

Body Material

Brass

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 208,71

€ 20,871 Each (In a Pack of 10) (ex VAT)

RS PRO Quick Exhaust Valve, R 1/8 in Female x 10 bar, Threaded

€ 208,71

€ 20,871 Each (In a Pack of 10) (ex VAT)

RS PRO Quick Exhaust Valve, R 1/8 in Female x 10 bar, Threaded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Threaded Connections

R 1/8 in Female

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Built-In Silencer

Yes

Threaded Connection - Gender

Female

Threaded Connection Size

1/8in

Minimum Operating Pressure

0.3bar

Threaded Connection Type

R

Body Material

Brass

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more