RS PRO Quick Exhaust Valve, R 1/4 in Female x 10 bar, Threaded

Технически документи
Спецификации
Brand
RS ProThreaded Connections
R 1/4 in Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Built-In Silencer
Yes
Threaded Connection - Gender
Female
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
R
Body Material
Brass
Страна на произход
Italy
€ 353,10
€ 35,31 Each (In a Pack of 10) (ex VAT)
10
€ 353,10
€ 35,31 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThreaded Connections
R 1/4 in Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Built-In Silencer
Yes
Threaded Connection - Gender
Female
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
R
Body Material
Brass
Страна на произход
Italy