Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PVC Tool Wallet 370mm x 260mm x 45mm (Closed)

Номер на артикул на RS: 707-7262Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

PVC

Length Closed

370mm

Length (Closed)

370mm

Width Closed

260mm

Width (Closed)

260mm

Depth Closed

45mm

Depth (Closed)

45mm

Lock Type

Zipper

Width

260.0mm

Length

370.0mm

Depth

45.0mm

Страна на произход

China

Детайли за продукта

RS PRO PVC Tool Wallet with Carry Handle

From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops and elastic straps inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

Although a soft case, the tool wallet is made from padded PVC. It has a brief-case style carry for ease of carrying.

The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has internal holster closable pockets that are able to store fixings and fasteners.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

Features and Benefits

• Reinforced and padded PVC construction
• Lockable zip
• Elastic straps
• With pockets for small components

Applications

This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
8888 PVC Tool Case
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,32

€ 30,32 Всеки (ex VAT)

RS PRO PVC Tool Wallet 370mm x 260mm x 45mm (Closed)

€ 30,32

€ 30,32 Всеки (ex VAT)

RS PRO PVC Tool Wallet 370mm x 260mm x 45mm (Closed)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
8888 PVC Tool Case
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

PVC

Length Closed

370mm

Length (Closed)

370mm

Width Closed

260mm

Width (Closed)

260mm

Depth Closed

45mm

Depth (Closed)

45mm

Lock Type

Zipper

Width

260.0mm

Length

370.0mm

Depth

45.0mm

Страна на произход

China

Детайли за продукта

RS PRO PVC Tool Wallet with Carry Handle

From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops and elastic straps inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

Although a soft case, the tool wallet is made from padded PVC. It has a brief-case style carry for ease of carrying.

The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has internal holster closable pockets that are able to store fixings and fasteners.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

Features and Benefits

• Reinforced and padded PVC construction
• Lockable zip
• Elastic straps
• With pockets for small components

Applications

This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
8888 PVC Tool Case
P.O.A.Всеки (ex VAT)