Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PVC, Hose Pipe, 8mm ID, 13.5mm OD, Black, 25m

Номер на артикул на RS: 339-6269Марка: RS PRODistrelec Article No.: 30425573
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8mm

Outer Diameter

13.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

25m

Bend Radius

29mm

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Features and Benefits

• Good flexibility for ease of use
• Resistant to a wide range of chemicals including many acids / alkalis
• Abrasion resistant. Thicker wall gives medium to heavy-duty durability for improved resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• EC compliant for food contact applications
• RoHS compliant
• Manufactured from cadmium and silicone-free materials, using a specialist PVC that can reduce the taint of drinking water
• Service temperature = -15°C to + 60°C
• Manufactured in accordance with ISO 5774
• 4:1 safety factor

Applications

• Widely used by the caravan industry for piping water and chemicals
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• Air applications such as pneumatic tools
• For the transfer of food substances and liquids

Standards

BS6066, ISO5774

Може да се интересувате от
RS PRO PVC, Hose Pipe, 8mm ID, 10.5mm OD, Blue, 25m
€ 57,77Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Black, 25m
€ 63,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 46,56

€ 46,56 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 8mm ID, 13.5mm OD, Black, 25m

€ 46,56

€ 46,56 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 8mm ID, 13.5mm OD, Black, 25m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 8mm ID, 10.5mm OD, Blue, 25m
€ 57,77Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Black, 25m
€ 63,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8mm

Outer Diameter

13.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

25m

Bend Radius

29mm

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Features and Benefits

• Good flexibility for ease of use
• Resistant to a wide range of chemicals including many acids / alkalis
• Abrasion resistant. Thicker wall gives medium to heavy-duty durability for improved resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• EC compliant for food contact applications
• RoHS compliant
• Manufactured from cadmium and silicone-free materials, using a specialist PVC that can reduce the taint of drinking water
• Service temperature = -15°C to + 60°C
• Manufactured in accordance with ISO 5774
• 4:1 safety factor

Applications

• Widely used by the caravan industry for piping water and chemicals
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• Air applications such as pneumatic tools
• For the transfer of food substances and liquids

Standards

BS6066, ISO5774

Може да се интересувате от
RS PRO PVC, Hose Pipe, 8mm ID, 10.5mm OD, Blue, 25m
€ 57,77Всеки (ex VAT)
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Black, 25m
€ 63,91Всеки (ex VAT)