RS PRO PVC, Hose Pipe, 6mm ID, 9mm OD, Clear, 25m

Номер на артикул на RS: 914-5528Марка: RS PROIMPA: 350218Distrelec Article No.: 30395552
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

9mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

81mm

Reinforced

No

Страна на произход

United Kingdom

Детайли за продукта

RS PRO PVC Flexible Tubing

Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.

Features and Benefits

• Glass clear transparency
• Excellent abrasion and corrosion properties
• Good flexibility
• Low toxic, odourless PVC formulation reducing the taint of drinking water
• EC compliant for food applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature -15 ºC to 60 ºC

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical

Може да се интересувате от

€ 23,03

€ 23,03 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 6mm ID, 9mm OD, Clear, 25m

€ 23,03

€ 23,03 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 6mm ID, 9mm OD, Clear, 25m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

9mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

81mm

Reinforced

No

Страна на произход

United Kingdom

Детайли за продукта

RS PRO PVC Flexible Tubing

Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.

Features and Benefits

• Glass clear transparency
• Excellent abrasion and corrosion properties
• Good flexibility
• Low toxic, odourless PVC formulation reducing the taint of drinking water
• EC compliant for food applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature -15 ºC to 60 ºC

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical

Може да се интересувате от