Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
50mm
Outer Diameter
60.2mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
5m
Reinforced
Yes
Outer Material
PVC
Flexible
Yes
Inner Material
PVC
Страна на произход
United Kingdom
€ 51,39
€ 51,39 Всеки (ex VAT)
1
€ 51,39
€ 51,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
50mm
Outer Diameter
60.2mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
5m
Reinforced
Yes
Outer Material
PVC
Flexible
Yes
Inner Material
PVC
Страна на произход
United Kingdom