RS PRO PVC, Hose Pipe, 38mm ID, 48mm OD, Clear, 15m

Номер на артикул на RS: 293-2066Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

48mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

5 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

15m

Bend Radius

432mm

Reinforced

No

Страна на произход

United Kingdom

Детайли за продукта

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Features and Benefits

• Glass clear transparency for easy visibility
• Excellent abrasion and corrosion properties for increased durability
• Good flexibility for ease of use
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• EC compliant for food contact applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical

Може да се интересувате от
RS PRO PVC, Hose Pipe, 38.75mm ID, 48.5mm OD, Clear, 25m
€ 304,271 Reel of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 223,43

€ 223,43 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 38mm ID, 48mm OD, Clear, 15m

€ 223,43

€ 223,43 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 38mm ID, 48mm OD, Clear, 15m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 38.75mm ID, 48.5mm OD, Clear, 25m
€ 304,271 Reel of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

48mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

5 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

15m

Bend Radius

432mm

Reinforced

No

Страна на произход

United Kingdom

Детайли за продукта

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Features and Benefits

• Glass clear transparency for easy visibility
• Excellent abrasion and corrosion properties for increased durability
• Good flexibility for ease of use
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• EC compliant for food contact applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical

Може да се интересувате от
RS PRO PVC, Hose Pipe, 38.75mm ID, 48.5mm OD, Clear, 25m
€ 304,271 Reel of 25 Metres (ex VAT)