Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
43.2mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
5 bar
Suitable Applications
Flat Roll Up
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Colour
Blue
Length
20m
Reinforced
Yes
Детайли за продукта
Layflat Hose
A general purpose hose that offers exceptional value for money. Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, and some mild abrasive powders.
Features and Benefits
Recommended operating temperature: -20°C to +60°C
Easy to store and transport
Available in 10 m and 20 m lengths
Manufactured from PVC and synthetic fibres
Good chemical resistance
Product Application Information
Drainage, water pumps, water supply, irrigation
Sprinkler systems
Agricultural spraying
Construction, road works, Industry
Chemical transfers such as liquid fertilisers
€ 89,67
€ 89,67 1 Reel of 20 Metres (ex VAT)
1
€ 89,67
€ 89,67 1 Reel of 20 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
43.2mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
5 bar
Suitable Applications
Flat Roll Up
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Colour
Blue
Length
20m
Reinforced
Yes
Детайли за продукта
Layflat Hose
A general purpose hose that offers exceptional value for money. Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, and some mild abrasive powders.
Features and Benefits
Recommended operating temperature: -20°C to +60°C
Easy to store and transport
Available in 10 m and 20 m lengths
Manufactured from PVC and synthetic fibres
Good chemical resistance
Product Application Information
Drainage, water pumps, water supply, irrigation
Sprinkler systems
Agricultural spraying
Construction, road works, Industry
Chemical transfers such as liquid fertilisers