RS PRO PVC, Hose Pipe, 25mm ID, 32mm OD, Green, 10m

Номер на артикул на RS: 917-4986Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

8 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Bend Radius

114mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Colour – transparent green, white helix
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 57,46

€ 57,46 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 25mm ID, 32mm OD, Green, 10m

€ 57,46

€ 57,46 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 25mm ID, 32mm OD, Green, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

8 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Bend Radius

114mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Colour – transparent green, white helix
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too

Може да се интересувате от