Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25mm
Outer Diameter
31mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Compressed Air
Standards Met
ISO 6224
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
25m
Bend Radius
125mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Standard Clear Reinforced PVC Hose
An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.
Features and Benefits
An effective, functional choice for a diverse range of applications especially when budget is a factor
Glass clear clarity for excellent visibility
Excellent resistance to abrasion
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
Suitable for food, water, chemicals, gas, fuel and oils
EC compliant for food contact applications
RoHS compliant
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
Manufactured in accordance with BS EN ISO 6224
3:1 safety factor @ 23°c
Applications
A wide variety of shop floor air line applications
Popular for pharmaceutical / scientific applications for the transfer of chemicals
For the transfer of food substances and liquids
€ 101,71
€ 101,71 Всеки (ex VAT)
1
€ 101,71
€ 101,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25mm
Outer Diameter
31mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Compressed Air
Standards Met
ISO 6224
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
25m
Bend Radius
125mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Standard Clear Reinforced PVC Hose
An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.
Features and Benefits
An effective, functional choice for a diverse range of applications especially when budget is a factor
Glass clear clarity for excellent visibility
Excellent resistance to abrasion
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
Suitable for food, water, chemicals, gas, fuel and oils
EC compliant for food contact applications
RoHS compliant
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
Manufactured in accordance with BS EN ISO 6224
3:1 safety factor @ 23°c
Applications
A wide variety of shop floor air line applications
Popular for pharmaceutical / scientific applications for the transfer of chemicals
For the transfer of food substances and liquids