RS PRO PVC, Hose Pipe, 19mm ID, 24.5mm OD, Blue, 30m

Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
19mm
Outer Diameter
24.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
11 bar
Suitable Applications
Compressed Air
Standards Met
ISO 5774
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Blue
Length
30m
Bend Radius
135mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Features and Benefits
Extremely flexible
Lightweight and user-friendly
Excellent kink-resistance
RoHS compliant
EC compliant for food contact applications
High resistance to acids and alkalis
Good abrasion resistance
Silicone-free
Service temperature -15°C to +60°C
Conforms to ISO 5774
4:1 safety factor at +20°C
Product Application Information
Busy, high volume production lines
Predominantly used for air supply but can also be used for water
Standards
BS6066 1981 (1986) and ISO 5774 1980
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
€ 216,56
€ 216,56 Всеки (ex VAT)
1
€ 216,56
€ 216,56 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
19mm
Outer Diameter
24.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
11 bar
Suitable Applications
Compressed Air
Standards Met
ISO 5774
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Blue
Length
30m
Bend Radius
135mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Features and Benefits
Extremely flexible
Lightweight and user-friendly
Excellent kink-resistance
RoHS compliant
EC compliant for food contact applications
High resistance to acids and alkalis
Good abrasion resistance
Silicone-free
Service temperature -15°C to +60°C
Conforms to ISO 5774
4:1 safety factor at +20°C
Product Application Information
Busy, high volume production lines
Predominantly used for air supply but can also be used for water
Standards
BS6066 1981 (1986) and ISO 5774 1980
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.