RS PRO PVC, Hose Pipe, 19mm ID, 19.0mm OD, Yellow, 50m

Номер на артикул на RS: 136-9495Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

19.0mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Yellow

Length

50m

Bend Radius

95mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS Pro All Purpose PVC Water Hose

The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.

Features and Benefits

• Professional quality PVC water hose with braided textile reinforcement for added strength
• Made from abrasion resistant PVC compounds (cadmium free materials)
• High flexibility
• Silicone free
• Good abrasion and kink resistance
• Outstanding all-year round flexibility
• Polyester fibre reinforcement
• Temperature range: -10 °C to +55 °C

Applications

Suitable for general purpose water applications, including sports grounds, agricultural, horticultural and domestic gardens.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 230,19

€ 230,19 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 19.0mm OD, Yellow, 50m

€ 230,19

€ 230,19 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 19.0mm OD, Yellow, 50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

19.0mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Yellow

Length

50m

Bend Radius

95mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

RS Pro All Purpose PVC Water Hose

The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.

Features and Benefits

• Professional quality PVC water hose with braided textile reinforcement for added strength
• Made from abrasion resistant PVC compounds (cadmium free materials)
• High flexibility
• Silicone free
• Good abrasion and kink resistance
• Outstanding all-year round flexibility
• Polyester fibre reinforcement
• Temperature range: -10 °C to +55 °C

Applications

Suitable for general purpose water applications, including sports grounds, agricultural, horticultural and domestic gardens.

Може да се интересувате от