Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PVC, Hose Pipe, 12mm ID, 17mm OD, Black, 30m

Номер на артикул на RS: 436-9656Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

17mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

11 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

30m

Bend Radius

55mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

Multi-Purpose Reinforced PVC Hose

A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.

Features and Benefits

• Extremely flexible
• Lightweight and user-friendly
• Excellent kink-resistance
• RoHS compliant
• EC compliant for food contact applications
• High resistance to acids and alkalis
• Good abrasion resistance
• Silicone-free
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +20°C

Product Application Information

• Busy, high volume production lines
• Predominantly used for air supply but can also be used for water

Standards

BS6066 1981 (1986) and ISO 5774 1980

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 12.5mm ID, 18.5mm OD, Clear, 25m
€ 70,421 Reel of 25 Metres (ex VAT)
RS PRO PVC, Hose Pipe, 12mm ID, 17mm OD, Blue, 30m
€ 127,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 123,76

€ 123,76 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 17mm OD, Black, 30m

€ 123,76

€ 123,76 Всеки (ex VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 17mm OD, Black, 30m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 12.5mm ID, 18.5mm OD, Clear, 25m
€ 70,421 Reel of 25 Metres (ex VAT)
RS PRO PVC, Hose Pipe, 12mm ID, 17mm OD, Blue, 30m
€ 127,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

17mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

11 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

30m

Bend Radius

55mm

Reinforced

Yes

Страна на произход

United Kingdom

Детайли за продукта

Multi-Purpose Reinforced PVC Hose

A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.

Features and Benefits

• Extremely flexible
• Lightweight and user-friendly
• Excellent kink-resistance
• RoHS compliant
• EC compliant for food contact applications
• High resistance to acids and alkalis
• Good abrasion resistance
• Silicone-free
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +20°C

Product Application Information

• Busy, high volume production lines
• Predominantly used for air supply but can also be used for water

Standards

BS6066 1981 (1986) and ISO 5774 1980

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 12.5mm ID, 18.5mm OD, Clear, 25m
€ 70,421 Reel of 25 Metres (ex VAT)
RS PRO PVC, Hose Pipe, 12mm ID, 17mm OD, Blue, 30m
€ 127,68Всеки (ex VAT)