RS PRO PVC, Flexible Tube, 19mm ID, 26mm OD, Clear, 100m

Номер на артикул на RS: 336-831Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

19mm

Outer Diameter

26mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10bar

Suitable Applications

Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool

Standards Met

EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Colour

Clear

Length

100m

Flexible

Yes

Bend Radius

135mm

Food Grade

Yes

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Страна на произход

United Kingdom

€ 369,53

€ 369,53 Всеки (ex VAT)

RS PRO PVC, Flexible Tube, 19mm ID, 26mm OD, Clear, 100m

€ 369,53

€ 369,53 Всеки (ex VAT)

RS PRO PVC, Flexible Tube, 19mm ID, 26mm OD, Clear, 100m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

19mm

Outer Diameter

26mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10bar

Suitable Applications

Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool

Standards Met

EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Colour

Clear

Length

100m

Flexible

Yes

Bend Radius

135mm

Food Grade

Yes

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Страна на произход

United Kingdom