RS PRO PVC, Flexible Tube, 102mm ID, 115.5mm OD, Blue, 5m

Номер на артикул на RS: 336-803Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

102mm

Outer Diameter

115.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4.7bar

Suitable Applications

Fuel & Oil

Standards Met

RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Colour

Blue

Length

5m

Flexible

Yes

Bend Radius

459mm

Food Grade

No

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Страна на произход

United Kingdom

€ 196,39

€ 196,39 Всеки (ex VAT)

RS PRO PVC, Flexible Tube, 102mm ID, 115.5mm OD, Blue, 5m

€ 196,39

€ 196,39 Всеки (ex VAT)

RS PRO PVC, Flexible Tube, 102mm ID, 115.5mm OD, Blue, 5m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

102mm

Outer Diameter

115.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4.7bar

Suitable Applications

Fuel & Oil

Standards Met

RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Colour

Blue

Length

5m

Flexible

Yes

Bend Radius

459mm

Food Grade

No

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Страна на произход

United Kingdom