RS PRO PVC Crimp Housing, Clear

Номер на артикул на RS: 270-7441Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

27mm

Colour

Clear

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Crimp Terminal Covers – 6.3 mm

Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.

Cover stock number 488-1314 fits over 6·3mm receptacles 488-1235

Cover stock number 488-1320 fits over 6·3mm blades 488-1279

Информацията за складовите наличности временно не е налична.

€ 26,59

€ 0,027 Each (In a Bag of 1000) (ex VAT)

RS PRO PVC Crimp Housing, Clear

€ 26,59

€ 0,027 Each (In a Bag of 1000) (ex VAT)

RS PRO PVC Crimp Housing, Clear
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1000 - 4000€ 0,027€ 26,59
5000 - 9000€ 0,024€ 24,28
10000+€ 0,023€ 23,12

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

27mm

Colour

Clear

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Crimp Terminal Covers – 6.3 mm

Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.

Cover stock number 488-1314 fits over 6·3mm receptacles 488-1235

Cover stock number 488-1320 fits over 6·3mm blades 488-1279