RS PRO PVC Crimp Housing, Clear

Технически документи
Спецификации
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
26mm
Colour
Clear
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Crimp Terminal Covers – 6.3 mm
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
Cover stock number 488-1314 fits over 6·3mm receptacles 488-1235
Cover stock number 488-1320 fits over 6·3mm blades 488-1279
€ 57,27
€ 0,057 Each (In a Bag of 1000) (ex VAT)
1000
€ 57,27
€ 0,057 Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
26mm
Colour
Clear
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Crimp Terminal Covers – 6.3 mm
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
Cover stock number 488-1314 fits over 6·3mm receptacles 488-1235
Cover stock number 488-1320 fits over 6·3mm blades 488-1279