RS PRO PVC Cable Trunking Accessory, 16 x 16mm

Номер на артикул на RS: 917-1596Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Trunking Accessory Type

Internal Angle

Material

PVC

Width

16 mm

Height

16mm

Dimensions

16 x 16mm

Series

Mini

Страна на произход

Hungary

Детайли за продукта

Mini PVC Trunking Internal Angles

These Mini PVC trunking internal angles allow fast installation. Suitable for use in commercial buildings. They clip on the inside of a right angled join to provide a tidy, safe and professional trunking joint.

Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1596
25x16mm trunking: use 917-1606
38x16mm trunking: use 917-1609
38x25mm trunking: use 917-1603

Colour: white
Material: PVC
Supplied in a pack of 2

€ 2,44

€ 1,22 Each (In a Pack of 2) (ex VAT)

RS PRO PVC Cable Trunking Accessory, 16 x 16mm

€ 2,44

€ 1,22 Each (In a Pack of 2) (ex VAT)

RS PRO PVC Cable Trunking Accessory, 16 x 16mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 18€ 1,22€ 2,44
20 - 98€ 1,037€ 2,07
100+€ 0,859€ 1,72

Технически документи

Спецификации

Brand

RS Pro

Trunking Accessory Type

Internal Angle

Material

PVC

Width

16 mm

Height

16mm

Dimensions

16 x 16mm

Series

Mini

Страна на произход

Hungary

Детайли за продукта

Mini PVC Trunking Internal Angles

These Mini PVC trunking internal angles allow fast installation. Suitable for use in commercial buildings. They clip on the inside of a right angled join to provide a tidy, safe and professional trunking joint.

Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1596
25x16mm trunking: use 917-1606
38x16mm trunking: use 917-1609
38x25mm trunking: use 917-1603

Colour: white
Material: PVC
Supplied in a pack of 2