RS PRO PVC Cable Trunking Accessory, 16 x 16mm

Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
External Angle
Material
PVC
Width
16 mm
Height
16mm
Dimensions
16 x 16mm
Series
Mini
Страна на произход
Hungary
Детайли за продукта
Mini PVC Trunking External Angles
These Mini PVC trunking external angles allow fast installation. Suitable for use in commercial buildings. They clip onto outside of a right angled join to provide a tidy, safe and professional trunking joint.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1586
25x16mm trunking: use 917-1580
38x16mm trunking: use 917-1599
38x25mm trunking: use 917-1592
Colour: white
Material: PVC
Supplied in a pack of 2
€ 2,44
€ 1,22 Each (In a Pack of 2) (ex VAT)
2
€ 2,44
€ 1,22 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,22 | € 2,44 |
20 - 98 | € 1,037 | € 2,07 |
100+ | € 0,859 | € 1,72 |
Технически документи
Спецификации
Brand
RS ProTrunking Accessory Type
External Angle
Material
PVC
Width
16 mm
Height
16mm
Dimensions
16 x 16mm
Series
Mini
Страна на произход
Hungary
Детайли за продукта
Mini PVC Trunking External Angles
These Mini PVC trunking external angles allow fast installation. Suitable for use in commercial buildings. They clip onto outside of a right angled join to provide a tidy, safe and professional trunking joint.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1586
25x16mm trunking: use 917-1580
38x16mm trunking: use 917-1599
38x25mm trunking: use 917-1592
Colour: white
Material: PVC
Supplied in a pack of 2