Технически документи
Спецификации
Brand
RS ProSleeve Diameter
10mm
Colour
Blue
Material
PVC
Sleeve Length
10m
Braided
No
Minimum Cable Diameter
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Wall Thickness
0.5mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve
Features and Benefits
Flexible and kink resistant
Durable with high resistance to abrasion
Excellent dielectric properties
Resistant to most chemicals and corrosives
Resistant to petrol, oil and water
High flow characteristics
Where is PVC Cable Sleeving Used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Applications
Laboratories
Chemical processing
Appliance manufacturing
Medical and pharmaceutical
Automotive and marine applications
Building and construction industry
Food and beverage industries
€ 12,28
€ 1,228 1 Bag of 10 Metres (ex VAT)
10
€ 12,28
€ 1,228 1 Bag of 10 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 140 | € 1,228 | € 12,28 |
150 - 490 | € 1,164 | € 11,64 |
500+ | € 1,109 | € 11,09 |
Технически документи
Спецификации
Brand
RS ProSleeve Diameter
10mm
Colour
Blue
Material
PVC
Sleeve Length
10m
Braided
No
Minimum Cable Diameter
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Wall Thickness
0.5mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve
Features and Benefits
Flexible and kink resistant
Durable with high resistance to abrasion
Excellent dielectric properties
Resistant to most chemicals and corrosives
Resistant to petrol, oil and water
High flow characteristics
Where is PVC Cable Sleeving Used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Applications
Laboratories
Chemical processing
Appliance manufacturing
Medical and pharmaceutical
Automotive and marine applications
Building and construction industry
Food and beverage industries