RS PRO Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 176-1365Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Thread Material

Brass

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,07

€ 4,807 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style

€ 48,07

€ 4,807 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Thread Material

Brass

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от