RS PRO Push-in Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

Технически документи
Спецификации
Brand
RS ProConnector A
M5 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Thread Material
Brass
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Страна на произход
Italy
€ 32,42
€ 3,242 Each (In a Pack of 10) (ex VAT)
10
€ 32,42
€ 3,242 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector A
M5 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Thread Material
Brass
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Страна на произход
Italy