Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Push-in Fitting, M3 Male to Push In 3 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 176-1397Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

M3 Male

Connector B

Push In 3 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Body Material

Brass

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,90

€ 4,09 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, M3 Male to Push In 3 mm, Threaded-to-Tube Connection Style

€ 40,90

€ 4,09 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, M3 Male to Push In 3 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Connector A

M3 Male

Connector B

Push In 3 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Body Material

Brass

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more