RS PRO Push-in Fitting, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 176-1305Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Thread Material

Brass

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38,27

€ 3,827 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 38,27

€ 3,827 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Thread Material

Brass

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more