RS PRO Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 176-1338Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Страна на произход

Italy

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,66

€ 3,866 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 38,66

€ 3,866 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Страна на произход

Italy

Може да се интересувате от