RS PRO Push-in Fitting, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 197-7750Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 91,79

€ 91,79 1 Bag of 10 (ex VAT)

RS PRO Push-in Fitting, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 91,79

€ 91,79 1 Bag of 10 (ex VAT)

RS PRO Push-in Fitting, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Страна на произход

Italy