RS PRO Push Button Switch, Snap Action, Panel Mount, 22.5mm Cutout, 1NO+1NC, IP20, IP65

Номер на артикул на RS: 102-719Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Snap Action

Illuminated

No

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NO+1NC

IP Rating

IP20, IP65

Manufacturer Part No.

GCX1146-11N

Страна на произход

Italy

€ 17,26

€ 17,26 1 Box of 1 (ex VAT)

RS PRO Push Button Switch, Snap Action, Panel Mount, 22.5mm Cutout, 1NO+1NC, IP20, IP65

€ 17,26

€ 17,26 1 Box of 1 (ex VAT)

RS PRO Push Button Switch, Snap Action, Panel Mount, 22.5mm Cutout, 1NO+1NC, IP20, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Snap Action

Illuminated

No

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NO+1NC

IP Rating

IP20, IP65

Manufacturer Part No.

GCX1146-11N

Страна на произход

Italy