Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 30V dc, IP67

Номер на артикул на RS: 820-7583Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Over Silver

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 125V

Case Colour

Black

Terminal Type

Solder Lug

Детайли за продукта

Square Panel Mounting Push Button Switches

Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds

Информацията за складовите наличности временно не е налична.

€ 4,44

€ 4,44 Всеки (ex VAT)

RS PRO Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 30V dc, IP67
Изберете тип опаковка

€ 4,44

€ 4,44 Всеки (ex VAT)

RS PRO Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 30V dc, IP67
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,44
10 - 24€ 4,30
25 - 49€ 4,18
50 - 99€ 3,95
100+€ 3,64

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Over Silver

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 125V

Case Colour

Black

Terminal Type

Solder Lug

Детайли за продукта

Square Panel Mounting Push Button Switches

Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds