RS PRO Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

Номер на артикул на RS: 144-4228Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Manufacturer Part No.

PAS7B2M1CES5-5

Case Colour

Black

Terminal Type

Solder Lug

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 281,50

€ 4,563 Each (In a Pack of 500) (ex VAT)

RS PRO Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

€ 2 281,50

€ 4,563 Each (In a Pack of 500) (ex VAT)

RS PRO Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Manufacturer Part No.

PAS7B2M1CES5-5

Case Colour

Black

Terminal Type

Solder Lug

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more