RS PRO Push Button Switch, Momentary, PCB, 13.6mm Cutout, SPST, 30V dc, IP67

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Over Silver
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Case Colour
Black
Terminal Type
Solder Lug
Детайли за продукта
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
€ 4,45
€ 4,45 Всеки (ex VAT)
Стандарт
1
€ 4,45
€ 4,45 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,45 |
10 - 24 | € 4,31 |
25 - 49 | € 4,18 |
50 - 99 | € 3,95 |
100+ | € 3,64 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Over Silver
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Case Colour
Black
Terminal Type
Solder Lug
Детайли за продукта
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds