RS PRO Push Button Switch, Momentary, PCB, 13.6mm Cutout, SPST, 30V dc, IP67

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Over Silver
Contact AC Voltage Rating
32 V, 125V
Case Colour
Black
Contact DC Voltage Rating
50V
Manufacturer Part No.
PAS6B6M4CES7
Terminal Type
Pc Pin
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
€ 4,44
€ 4,44 Всеки (ex VAT)
1
€ 4,44
€ 4,44 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,44 |
10 - 24 | € 4,30 |
25 - 49 | € 4,18 |
50 - 99 | € 3,95 |
100+ | € 3,64 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Over Silver
Contact AC Voltage Rating
32 V, 125V
Case Colour
Black
Contact DC Voltage Rating
50V
Manufacturer Part No.
PAS6B6M4CES7
Terminal Type
Pc Pin
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds