RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 32V ac, IP67

Номер на артикул на RS: 144-4226Марка: RS PRODistrelec Article No.: 30416967
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Case Colour

Black

Terminal Type

Pc Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2 287,94

€ 4,576 Each (In a Pack of 500) (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 32V ac, IP67

€ 2 287,94

€ 4,576 Each (In a Pack of 500) (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 32V ac, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Case Colour

Black

Terminal Type

Pc Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more