Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Push Button Switch, Momentary, Panel Mount, 8.71mm Cutout, SPDT, 32/50/125V ac

Номер на артикул на RS: 734-6760Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

8.71mm

Mounting Type

Panel Mount

Push Button Colour

Grey

Contact Configuration

SPDT

Voltage Rating

32/50/125V ac

Push Button Style

Square

Contact Current Rating

3 A @ 120 V ac

Contact Material

Silver Plated Copper Alloy

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

120 V, 250V

Case Colour

Silver

Panel Cut Out Width

15.7mm

Terminal Type

Solder

Panel Cut Out Height

12.7mm

Детайли за продукта

Panel Mounting Push Button Switches

Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment

Mechanical Life: 50000 cycles

Информацията за складовите наличности временно не е налична.

€ 4,66

€ 4,66 Всеки (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 8.71mm Cutout, SPDT, 32/50/125V ac
Изберете тип опаковка

€ 4,66

€ 4,66 Всеки (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 8.71mm Cutout, SPDT, 32/50/125V ac
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,66
10 - 24€ 4,52
25 - 49€ 4,37
50 - 99€ 4,15
100+€ 3,82

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

8.71mm

Mounting Type

Panel Mount

Push Button Colour

Grey

Contact Configuration

SPDT

Voltage Rating

32/50/125V ac

Push Button Style

Square

Contact Current Rating

3 A @ 120 V ac

Contact Material

Silver Plated Copper Alloy

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

120 V, 250V

Case Colour

Silver

Panel Cut Out Width

15.7mm

Terminal Type

Solder

Panel Cut Out Height

12.7mm

Детайли за продукта

Panel Mounting Push Button Switches

Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment

Mechanical Life: 50000 cycles