RS PRO Push Button Switch, Momentary, Panel Mount, 4.95mm Cutout, SPST, 32/50/125V ac

Номер на артикул на RS: 734-6722Марка: RS PRODistrelec Article No.: 30417712
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

4.95mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32/50/125V ac

Push Button Style

Plunger

Contact Current Rating

3 A @ 120 V ac

Contact Material

Silver Plated Brass

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

120 V, 250V

Case Colour

Silver

Terminal Type

Solder

€ 2,65

€ 2,65 Всеки (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 4.95mm Cutout, SPST, 32/50/125V ac
Изберете тип опаковка

€ 2,65

€ 2,65 Всеки (ex VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 4.95mm Cutout, SPST, 32/50/125V ac

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 2,65
10 - 24€ 2,57
25 - 49€ 2,50
50 - 99€ 2,35
100+€ 2,16

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

4.95mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32/50/125V ac

Push Button Style

Plunger

Contact Current Rating

3 A @ 120 V ac

Contact Material

Silver Plated Brass

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

120 V, 250V

Case Colour

Silver

Terminal Type

Solder