RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc

Номер на артикул на RS: 820-0615Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

28V dc

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

700F22P3B1M1QE

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Raised Button Push Button Switch

Raised button switches available with an alternate or momentary switching action. The case construction material is Nylon 66 and the bezel is black anodized aluminium.

Maximum contact rating: 10 A @ 125 V ac, 5 A @ 250 V ac
M16 x 1 bushing

Може да се интересувате от
RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc
€ 13,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc

P.O.A.

RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc
€ 13,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

28V dc

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

700F22P3B1M1QE

Contact AC Voltage Rating

250 / 125V

Terminal Type

Solder Lug

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Raised Button Push Button Switch

Raised button switches available with an alternate or momentary switching action. The case construction material is Nylon 66 and the bezel is black anodized aluminium.

Maximum contact rating: 10 A @ 125 V ac, 5 A @ 250 V ac
M16 x 1 bushing

Може да се интересувате от
RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc
€ 13,67Всеки (ex VAT)