RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Технически документи
Спецификации
Brand
RS ProIlluminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Material
Plastic
Terminal Type
Screw
Manufacturer Part No.
EE04FD1G
Body Material
Plastic
Maximum AC Voltage
230V
Страна на произход
India
€ 7,21
€ 7,21 Всеки (ex VAT)
1
€ 7,21
€ 7,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProIlluminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Material
Plastic
Terminal Type
Screw
Manufacturer Part No.
EE04FD1G
Body Material
Plastic
Maximum AC Voltage
230V
Страна на произход
India