RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST

Технически документи
Спецификации
Brand
RS ProIlluminated
No
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Manufacturer Part No.
GCX1109-10N
Terminal Type
Screw
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Страна на произход
Italy
€ 18,51
€ 18,51 Всеки (ex VAT)
1
€ 18,51
€ 18,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProIlluminated
No
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Manufacturer Part No.
GCX1109-10N
Terminal Type
Screw
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Страна на произход
Italy