RS PRO Purple 2.5mm² Hook Up Wire, 100m

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Purple
Length
100m
European Harmonised Code
H07V-U
Outer Diameter
3.4mm
Voltage Rating
450/750 V
Current Rating
24 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1mm
Страна на произход
Italy
Детайли за продукта
H07V-U rigid wires
H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
Approvals
NC 32-201; HD 21.3; IEC 227-1.
€ 114,90
€ 114,90 1 Reel of 100 Metres (ex VAT)
1
€ 114,90
€ 114,90 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Purple
Length
100m
European Harmonised Code
H07V-U
Outer Diameter
3.4mm
Voltage Rating
450/750 V
Current Rating
24 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1mm
Страна на произход
Italy
Детайли за продукта
H07V-U rigid wires
H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
Approvals
NC 32-201; HD 21.3; IEC 227-1.