RS PRO Pure Sine Wave 3000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
3000W
Railway Approved
No
Output Power Intermittent
6000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
13.04A
Length
482mm
Width
245mm
Depth
113mm
Weight
6.58kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
150A
Number of Output Connections
2
Lead Length
530mm
Страна на произход
China
€ 638,62
€ 638,62 Всеки (ex VAT)
1
€ 638,62
€ 638,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 638,62 |
5 - 9 | € 619,46 |
10 - 24 | € 600,30 |
25 - 49 | € 581,15 |
50+ | € 561,99 |
Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
3000W
Railway Approved
No
Output Power Intermittent
6000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
13.04A
Length
482mm
Width
245mm
Depth
113mm
Weight
6.58kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
150A
Number of Output Connections
2
Lead Length
530mm
Страна на произход
China