RS PRO Pure Sine Wave 2400W DC AC Inverter, 24V dc Input, 400V ac Output, Railway Approved

Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
400V ac
Railway Approved
Yes
Output Power Continuous
2400W
Output Power Intermittent
2400VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
89%
MTBF
100000h
Output Current
3.46A
Length
408mm
Width
220mm
Depth
80.5mm
Weight
7kg
Mounting Type
Chassis Mount
Protection Features
Isolated Protection
Output Electrical Phase
3
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Страна на произход
Spain
€ 5 216,60
€ 5 216,60 Всеки (ex VAT)
1
€ 5 216,60
€ 5 216,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5 216,60 |
5 - 9 | € 5 060,10 |
10 - 24 | € 4 903,60 |
25 - 49 | € 4 747,10 |
50+ | € 4 590,61 |
Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
400V ac
Railway Approved
Yes
Output Power Continuous
2400W
Output Power Intermittent
2400VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
89%
MTBF
100000h
Output Current
3.46A
Length
408mm
Width
220mm
Depth
80.5mm
Weight
7kg
Mounting Type
Chassis Mount
Protection Features
Isolated Protection
Output Electrical Phase
3
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Страна на произход
Spain