RS PRO Pure Sine Wave 2000W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Технически документи
Спецификации
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
2000W
Output Power Intermittent
4000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
Efficiency
92%
MTBF
86852kh
Output Current
8.69A
Length
395mm
Width
230mm
Depth
108mm
Weight
5.61kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Mounting Type
Chassis Mount
Maximum Input Current
166.7A
Number of Output Connections
2
Lead Length
530mm
Inverter Directionality
DC to AC
Страна на произход
China
€ 566,03
€ 566,03 Всеки (ex VAT)
1
€ 566,03
€ 566,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 566,03 |
5 - 9 | € 549,05 |
10 - 24 | € 532,07 |
25 - 49 | € 515,09 |
50+ | € 498,11 |
Технически документи
Спецификации
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
2000W
Output Power Intermittent
4000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
Efficiency
92%
MTBF
86852kh
Output Current
8.69A
Length
395mm
Width
230mm
Depth
108mm
Weight
5.61kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Mounting Type
Chassis Mount
Maximum Input Current
166.7A
Number of Output Connections
2
Lead Length
530mm
Inverter Directionality
DC to AC
Страна на произход
China