RS PRO Pure Sine Wave 1500W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Номер на артикул на RS: 268-5131Марка: RS PRO
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

1500W

Output Power Intermittent

3000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

Efficiency

92%

MTBF

86852kh

Output Current

125A

Length

395mm

Width

230mm

Depth

108mm

Weight

5.51kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

125A

Number of Output Connections

2

Inverter Directionality

DC to AC

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 589,03

€ 589,03 Всеки (ex VAT)

RS PRO Pure Sine Wave 1500W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

€ 589,03

€ 589,03 Всеки (ex VAT)

RS PRO Pure Sine Wave 1500W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

1500W

Output Power Intermittent

3000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

Efficiency

92%

MTBF

86852kh

Output Current

125A

Length

395mm

Width

230mm

Depth

108mm

Weight

5.51kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

125A

Number of Output Connections

2

Inverter Directionality

DC to AC

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Страна на произход

China