RS PRO Pure Sine Wave 1200W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
1200W
Output Power Intermittent
2400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
5.21A
Length
362mm
Width
245mm
Depth
113mm
Weight
3.82kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
60A
Number of Output Connections
2
Lead Length
530mm
Inverter Directionality
DC to AC
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Страна на произход
China
€ 324,91
€ 324,91 Всеки (ex VAT)
1
€ 324,91
€ 324,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 324,91 |
5 - 9 | € 315,16 |
10 - 24 | € 305,41 |
25 - 49 | € 295,67 |
50+ | € 285,92 |
Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
1200W
Output Power Intermittent
2400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
5.21A
Length
362mm
Width
245mm
Depth
113mm
Weight
3.82kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
60A
Number of Output Connections
2
Lead Length
530mm
Inverter Directionality
DC to AC
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Страна на произход
China